Part Details for 5962-9750601HXC by Analog Devices Inc
Overview of 5962-9750601HXC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9750601HXC
5962-9750601HXC CAD Models
5962-9750601HXC Part Data Attributes:
|
5962-9750601HXC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9750601HXC
Analog Devices Inc
IC 48-BIT, 40 MHz, OTHER DSP, CQFP308, CERAMIC, QFP-308, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-308 | |
Pin Count | 308 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F308 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Low Power Mode | NO | |
Number of Terminals | 308 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK308,3.0SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 524288 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.06 mm | |
Supply Current-Max | 2920 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 52.07 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for 5962-9750601HXC
This table gives cross-reference parts and alternative options found for 5962-9750601HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9750601HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9750701HXC | IC 48-BIT, 40 MHz, OTHER DSP, CQFP308, CERAMIC, QFP-308, Digital Signal Processor | Analog Devices Inc | 5962-9750601HXC vs 5962-9750701HXC |
AD14060BF-4 | 480-MFLOP, Quad DSP, 5 V, CQFP Package Package: 308 ld CQFP (unformed leads); No of Pins: 308; Temperature Range: INDUSTRIAL; Container: 1/No packing | Analog Devices Inc | 5962-9750601HXC vs AD14060BF-4 |
AD14060LBF-4 | 480-MFLOP, Quad DSP, 3.3v, CQFP Package | Analog Devices Inc | 5962-9750601HXC vs AD14060LBF-4 |