Part Details for 5962-9685201HYA by Hewlett Packard Co
Overview of 5962-9685201HYA by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9685201HYA
5962-9685201HYA CAD Models
5962-9685201HYA Part Data Attributes
|
5962-9685201HYA
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
5962-9685201HYA
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 1500V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY, MOS COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for 5962-9685201HYA
This table gives cross-reference parts and alternative options found for 5962-9685201HYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9685201HYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-5301#100 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Hewlett Packard Co | 5962-9685201HYA vs HCPL-5301#100 |
HCPL-5300#100 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 | Broadcom Limited | 5962-9685201HYA vs HCPL-5300#100 |
5962-9685201HYA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9685201HYA vs 5962-9685201HYA |
HCPL-5300#100 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Agilent Technologies Inc | 5962-9685201HYA vs HCPL-5300#100 |
5962-9685201HYC | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9685201HYA vs 5962-9685201HYC |
HCPL-5301#100 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 | Broadcom Limited | 5962-9685201HYA vs HCPL-5301#100 |
5962-9685201HYA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Agilent Technologies Inc | 5962-9685201HYA vs 5962-9685201HYA |
HCPL-5300#100 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Hewlett Packard Co | 5962-9685201HYA vs HCPL-5300#100 |