Part Details for 5962-9685201HPC by Broadcom Limited
Overview of 5962-9685201HPC by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9685201HPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9685201HPC-ND
|
DigiKey | OPTOISO 1.5KV OPN COLLECTOR 8DIP Min Qty: 34 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$113.1353 | Buy Now |
DISTI #
5962-9685201HPC
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin CDIP - Bulk (Alt: 5962-9685201HPC) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$102.1224 / $120.1440 | Buy Now |
DISTI #
630-5962-9685201HPC
|
Mouser Electronics | Logic Output Optocouplers Pw Module / Gate Drv Hermetically sealed RoHS: Compliant | 0 |
|
$111.4600 | Order Now |
DISTI #
5962-9685201HPC
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin CDIP - Bulk (Alt: 5962-9685201HPC) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$102.1224 / $120.1440 | Buy Now |
DISTI #
5962-9685201HPC
|
EBV Elektronik | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin CDIP (Alt: 5962-9685201HPC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5962-9685201HPC
5962-9685201HPC CAD Models
5962-9685201HPC Part Data Attributes:
|
5962-9685201HPC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-9685201HPC
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HERMETIC SEALED, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 5962-9685201HPC
This table gives cross-reference parts and alternative options found for 5962-9685201HPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9685201HPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-530K | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Agilent Technologies Inc | 5962-9685201HPC vs HCPL-530K |
5962-9685201HPX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9685201HPC vs 5962-9685201HPX |
HCPL-5301#200 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9685201HPC vs HCPL-5301#200 |
5962-9685201HPA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Agilent Technologies Inc | 5962-9685201HPC vs 5962-9685201HPA |
5962-9685201KPA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Hewlett Packard Co | 5962-9685201HPC vs 5962-9685201KPA |
5962-9685201HPC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Agilent Technologies Inc | 5962-9685201HPC vs 5962-9685201HPC |
HCPL-5300#200 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9685201HPC vs HCPL-5300#200 |
HCPL-530K | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, DIP-8 | Broadcom Limited | 5962-9685201HPC vs HCPL-530K |
5962-9685201KPA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Agilent Technologies Inc | 5962-9685201HPC vs 5962-9685201KPA |
5962-9685201KPA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9685201HPC vs 5962-9685201KPA |