Part Details for 5962-9684901QXA by Texas Instruments
Results Overview of 5962-9684901QXA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9684901QXA Information
5962-9684901QXA by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8512704XA | Renesas Electronics Corporation | Complete, 12-Bit A/D Converters with Microprocessor Interface | |
5962-8687901EA | Renesas Electronics Corporation | ARINC 429 Bus Interface Line Driver Circuit | |
5962-9073101MEA | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Price & Stock for 5962-9684901QXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9684901QXA-ND
|
DigiKey | IC REG BUS TRANSCEIVER Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$69.8500 | Buy Now |
DISTI #
86275630
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0401 | Americas - 11 |
|
$71.3625 / $83.9500 | Buy Now |
|
Quest Components | REGISTERED BUS TRANSCEIVER, LVT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, CDFP56 | 300 |
|
$47.2028 / $58.4415 | Buy Now |
|
Quest Components | REGISTERED BUS TRANSCEIVER, LVT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, CDFP56 | 51 |
|
$72.0000 / $90.0000 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP56 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$57.0900 / $67.1600 | Buy Now |
Part Details for 5962-9684901QXA
5962-9684901QXA CAD Models
5962-9684901QXA Part Data Attributes
|
5962-9684901QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9684901QXA
Texas Instruments
3.3-V ABT 16-BIT REGISTERED TRANSCEIVERS WITH 3-STATE OUTPUTS 56-CFP -55 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-GDFP-F56 | |
Length | 18.415 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 9.655 mm |
Alternate Parts for 5962-9684901QXA
This table gives cross-reference parts and alternative options found for 5962-9684901QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9684901QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54LVTH16952WD | Texas Instruments | Check for Price | 3.3-V ABT 16-BIT REGISTERED TRANSCEIVERS WITH 3-STATE OUTPUTS 56-CFP -55 to 125 | 5962-9684901QXA vs SNJ54LVTH16952WD |