Part Details for 5962-9682901VSA by Texas Instruments
Overview of 5962-9682901VSA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9682901VSA
5962-9682901VSA CAD Models
5962-9682901VSA Part Data Attributes:
|
5962-9682901VSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9682901VSA
Texas Instruments
ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 5962-9682901VSA
This table gives cross-reference parts and alternative options found for 5962-9682901VSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9682901VSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ544QCQR | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | 5962-9682901VSA vs 74ACTQ544QCQR |
74ACT540LCTR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9682901VSA vs 74ACT540LCTR |
74ACTQ543SPC | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | 5962-9682901VSA vs 74ACTQ543SPC |
CD74ACT541M | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Ge Solid State | 5962-9682901VSA vs CD74ACT541M |
MC74ACT541DWC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 5962-9682901VSA vs MC74ACT541DWC |
74ACT541SCX | Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL | onsemi | 5962-9682901VSA vs 74ACT541SCX |
5962F8979502QXA | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | 5962-9682901VSA vs 5962F8979502QXA |
74ACTQ541SQR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | 5962-9682901VSA vs 74ACTQ541SQR |
74ACT540LCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9682901VSA vs 74ACT540LCQR |
74ACTQ543QSCX | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24 | Fairchild Semiconductor Corporation | 5962-9682901VSA vs 74ACTQ543QSCX |