Part Details for 5962-9679606HYA by Microsemi Corporation
Overview of 5962-9679606HYA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9679606HYA
5962-9679606HYA CAD Models
5962-9679606HYA Part Data Attributes
|
5962-9679606HYA
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-9679606HYA
Microsemi Corporation
EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-9679606HYA
This table gives cross-reference parts and alternative options found for 5962-9679606HYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679606HYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C010-12CM-AT | EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-9679606HYA vs FT28C010-12CM-AT |
28C010TRT2DE-12 | EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 5962-9679606HYA vs 28C010TRT2DE-12 |
WME128K8-120CI | EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9679606HYA vs WME128K8-120CI |
X28C010D-12 | 128KX8 EEPROM 5V, 120ns, CDIP32, CERAMIC, DIP-32 | Intersil Corporation | 5962-9679606HYA vs X28C010D-12 |
M28010-12BA6 | 128KX8 EEPROM 5V, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | 5962-9679606HYA vs M28010-12BA6 |
AS28C010CW-12/XT | EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, CERDIP-32 | Micross Components | 5962-9679606HYA vs AS28C010CW-12/XT |
5962-9679606HYC | EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | 5962-9679606HYA vs 5962-9679606HYC |
28C010TRT1DB-12 | EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 5962-9679606HYA vs 28C010TRT1DB-12 |
X28C010P-12 | EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | 5962-9679606HYA vs X28C010P-12 |
28C010TRT2DI-12 | EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 5962-9679606HYA vs 28C010TRT2DI-12 |