Part Details for 5962-9678201VSA by Texas Instruments
Overview of 5962-9678201VSA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962-9678201VSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9678201VSA-ND
|
DigiKey | SN54AHC244-SP OCTAL BUFFERS/DRIV Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$151.9400 | Buy Now |
|
Rochester Electronics | SN54AHC244-SP Octal Buffers/Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 16 |
|
$130.3900 / $153.4100 | Buy Now |
|
Ameya Holding Limited | 1585 |
|
RFQ |
Part Details for 5962-9678201VSA
5962-9678201VSA CAD Models
5962-9678201VSA Part Data Attributes:
|
5962-9678201VSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9678201VSA
Texas Instruments
Space 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | HERMETIC SEALED, CERAMIC, FP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for 5962-9678201VSA
This table gives cross-reference parts and alternative options found for 5962-9678201VSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9678201VSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AHC244W | AHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9678201VSA vs SN54AHC244W |
54VHC244W/883 | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9678201VSA vs 54VHC244W/883 |
5962-9678201QSX | AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 5962-9678201VSA vs 5962-9678201QSX |
5962-9678201SA | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, HERMETIC SEALED, CERAMIC, FP-20 | Texas Instruments | 5962-9678201VSA vs 5962-9678201SA |
5962-9678201QSA | Military 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 5962-9678201VSA vs 5962-9678201QSA |
SN54AHC244WR | AHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9678201VSA vs SN54AHC244WR |
5962-9678201VSX | AHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 5962-9678201VSA vs 5962-9678201VSX |