Part Details for 5962-9673201QYA by Teledyne e2v
Overview of 5962-9673201QYA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9673201QYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100313FMQB
|
Avnet Americas | POWER DRIVER, QUAD, LOW POWER - Rail/Tube (Alt: 100313FMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | POWER DRIVER, QUAD, LOW POWER Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9673201QYA
5962-9673201QYA CAD Models
5962-9673201QYA Part Data Attributes
|
5962-9673201QYA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9673201QYA
Teledyne e2v
Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CQFP24, CERPACK-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 2.3 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-9673201QYA
This table gives cross-reference parts and alternative options found for 5962-9673201QYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9673201QYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9673201QYX | 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CQFP24, CERPACK-24 | Texas Instruments | 5962-9673201QYA vs 5962-9673201QYX |
100313FM | IC 100K SERIES, 1-INPUT INV/NINV GATE, CQFP24, CERAMIC, QFP-24, Gate | National Semiconductor Corporation | 5962-9673201QYA vs 100313FM |
100313FM | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 5962-9673201QYA vs 100313FM |
100313FM-MLS | 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CQFP24, CERPACK-24 | Texas Instruments | 5962-9673201QYA vs 100313FM-MLS |
100313FCQR | IC 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | 5962-9673201QYA vs 100313FCQR |
100313FM | 100K SERIES, 1-INPUT INV/NINV GATE, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 5962-9673201QYA vs 100313FM |
100313FM-MLS | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CQFP24 | National Semiconductor Corporation | 5962-9673201QYA vs 100313FM-MLS |