Part Details for 5962-9669701QXA by Texas Instruments
Overview of 5962-9669701QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9669701QXA
5962-9669701QXA CAD Models
5962-9669701QXA Part Data Attributes:
|
5962-9669701QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9669701QXA
Texas Instruments
18-Bit Bus-Exchange Switch 48-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.875 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.655 mm |
Alternate Parts for 5962-9669701QXA
This table gives cross-reference parts and alternative options found for 5962-9669701QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9669701QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54CBT16209WD | 18-bit bus-exchange switch 48-CFP -55 to 125 | Texas Instruments | 5962-9669701QXA vs SNJ54CBT16209WD |
SN54CBT16209WD | CBT/FST/QS/5C/B SERIES, DUAL 9-BIT EXCHANGER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, FP-48 | Texas Instruments | 5962-9669701QXA vs SN54CBT16209WD |