Part Details for 5962-9669109HYA by White Microelectronics
Overview of 5962-9669109HYA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9669109HYA
5962-9669109HYA CAD Models
5962-9669109HYA Part Data Attributes:
|
5962-9669109HYA
White Microelectronics
Buy Now
|
Compare Parts:
5962-9669109HYA
White Microelectronics
Standard SRAM, 128KX8, 20ns, CMOS, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | DIP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9669109HYA
This table gives cross-reference parts and alternative options found for 5962-9669109HYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9669109HYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS128K8L20CCA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | 5962-9669109HYA vs WMS128K8L20CCA |
WMS128K8L20CC | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | 5962-9669109HYA vs WMS128K8L20CC |
5962-9669109HYA | Standard SRAM, 128KX8, 20ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-9669109HYA vs 5962-9669109HYA |
WMS128K8-20CIA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9669109HYA vs WMS128K8-20CIA |
WMS128K8-20CM | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9669109HYA vs WMS128K8-20CM |
WMS128K8L20CI | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | 5962-9669109HYA vs WMS128K8L20CI |
5962-9669109HYC | Standard SRAM, 128KX8, 20ns, CMOS, DIP-32 | White Microelectronics | 5962-9669109HYA vs 5962-9669109HYC |
WMS128K8L20CIA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | 5962-9669109HYA vs WMS128K8L20CIA |
WMS128K8-20CMA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9669109HYA vs WMS128K8-20CMA |
WMS128K8-20CME | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Mercury Systems Inc | 5962-9669109HYA vs WMS128K8-20CME |