Part Details for 5962-9665801Q2A by Texas Instruments
Overview of 5962-9665801Q2A by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9665801Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9665801Q2A-ND
|
DigiKey | IC HEX INV SCHMITT TRIGGER Min Qty: 18 Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$17.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | 41 |
|
$12.5000 / $20.0000 | Buy Now | |
|
Quest Components | 32 |
|
$21.6720 / $24.0800 | Buy Now | |
|
Rochester Electronics | SN54LS14 Hex Schmitt-trigger Inverters RoHS: Not Compliant Status: Active Min Qty: 1 | 160 |
|
$15.0600 / $17.7100 | Buy Now |
Part Details for 5962-9665801Q2A
5962-9665801Q2A CAD Models
5962-9665801Q2A Part Data Attributes:
|
5962-9665801Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9665801Q2A
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9665801Q2A
This table gives cross-reference parts and alternative options found for 5962-9665801Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9665801Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS14FK | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9665801Q2A vs SNJ54LS14FK |