Part Details for 5962-9570901QXX by Texas Instruments
Overview of 5962-9570901QXX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9570901QXX
5962-9570901QXX CAD Models
5962-9570901QXX Part Data Attributes
|
5962-9570901QXX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9570901QXX
Texas Instruments
15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDSO16, CERAMIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-GDSO-G16 | |
Load Regulation-Max | 0.19% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1.4 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.33 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 5962-9570901QXX
This table gives cross-reference parts and alternative options found for 5962-9570901QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9570901QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2990T-15/NOPB | Texas Instruments | $3.3832 | 1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125 | 5962-9570901QXX vs LM2990T-15/NOPB |
LM2990J-15-QML | Texas Instruments | Check for Price | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERAMIC, DIP-16 | 5962-9570901QXX vs LM2990J-15-QML |
LM2990-15MDC | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, UUC, DIE, Fixed Negative Single Output LDO Regulator | 5962-9570901QXX vs LM2990-15MDC |
LM2990T-15 | Texas Instruments | Check for Price | 1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125 | 5962-9570901QXX vs LM2990T-15 |
LM2990SX-15/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | 5962-9570901QXX vs LM2990SX-15/NOPB |
LM2990-15MDC | Texas Instruments | Check for Price | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, UUC, DIE | 5962-9570901QXX vs LM2990-15MDC |
LM2990S-15 | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | 5962-9570901QXX vs LM2990S-15 |
5962-9570901QEX | Texas Instruments | Check for Price | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERDIP-16 | 5962-9570901QXX vs 5962-9570901QEX |
LM2990S-15/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | 5962-9570901QXX vs LM2990S-15/NOPB |
LM2990SX-15 | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | 5962-9570901QXX vs LM2990SX-15 |