Part Details for 5962-9570701HXX by Interpoint
Overview of 5962-9570701HXX by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9570701HXX
5962-9570701HXX CAD Models
5962-9570701HXX Part Data Attributes:
|
5962-9570701HXX
Interpoint
Buy Now
Datasheet
|
Compare Parts:
5962-9570701HXX
Interpoint
3-OUTPUT DC-DC REG PWR SUPPLY MODULE, HERMETIC SEALED, HYBRID PACKAGE-17
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-CDFM-P17 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.125 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-9570701HXX
This table gives cross-reference parts and alternative options found for 5962-9570701HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9570701HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2815D/883 | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962-9570701HXX vs MCH2815D/883 |
5962-9570401HXA | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962-9570701HXX vs 5962-9570401HXA |
5962-9570701HXC | 2-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE, DIP-7 | Interpoint | 5962-9570701HXX vs 5962-9570701HXC |
5962-9570701HXX | IC 3-OUTPUT DC-DC REG PWR SUPPLY MODULE, HERMETIC SEALED, HYBRID PACKAGE-17, Power Supply Module | Analog Devices Inc | 5962-9570701HXX vs 5962-9570701HXX |
5962-9570401HXC | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962-9570701HXX vs 5962-9570401HXC |
5962-9570701HXA | 2-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE, DIP-7 | Interpoint | 5962-9570701HXX vs 5962-9570701HXA |
5962-9570701HXA | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, DIP-7 | Crane Electronics | 5962-9570701HXX vs 5962-9570701HXA |
5962-9570701HXX | DC-DC Regulated Power Supply Module, 3 Output, HERMETIC SEALED, HYBRID PACKAGE-17 | Crane Electronics | 5962-9570701HXX vs 5962-9570701HXX |