Part Details for 5962-9563901MGA by Analog Devices Inc
Overview of 5962-9563901MGA by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9563901MGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9563901MGA-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT TO99-8 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$21.1400 | Buy Now |
|
Rochester Electronics | Precision, UNITY-GAIN Differential Amplifier - Dual marked (AMP03) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 169 |
|
$18.1400 / $21.3400 | Buy Now |
Part Details for 5962-9563901MGA
5962-9563901MGA CAD Models
5962-9563901MGA Part Data Attributes
|
5962-9563901MGA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9563901MGA
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 1500 uV OFFSET-MAX, 3 MHz BAND WIDTH, MBCY8, METAL CAN, HEADER, 8 PIN, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 3 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 9.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Nom | 1 |
Alternate Parts for 5962-9563901MGA
This table gives cross-reference parts and alternative options found for 5962-9563901MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9563901MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP03BJ | OP-AMP, 1500 uV OFFSET-MAX, 3 MHz BAND WIDTH, MBCY8, METAL CAN-8 | Rochester Electronics LLC | 5962-9563901MGA vs AMP03BJ |