Part Details for 5962-9562901QCA by Vishay Siliconix
Overview of 5962-9562901QCA by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9562901QCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SILICONIX 5962-9562901QCA DG200AAK/883 | 4882 in Stock |
|
RFQ |
Part Details for 5962-9562901QCA
5962-9562901QCA CAD Models
5962-9562901QCA Part Data Attributes:
|
5962-9562901QCA
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
5962-9562901QCA
Vishay Siliconix
SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERDIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 425 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9562901QCA
This table gives cross-reference parts and alternative options found for 5962-9562901QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9562901QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0200/883 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 5962-9562901QCA vs HI1-0200/883 |
HI3-0200-5Z | SPST, 2 Func, 1 Channel, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-9562901QCA vs HI3-0200-5Z |
JM38510/12301BCX | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch | Linear Technology | 5962-9562901QCA vs JM38510/12301BCX |
HI1-0200-4 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | 5962-9562901QCA vs HI1-0200-4 |
HI1-0200-4 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | 5962-9562901QCA vs HI1-0200-4 |