Part Details for 5962-9561501MLA by Analog Devices Inc
Overview of 5962-9561501MLA by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9561501MLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9561501MLA-ND
|
DigiKey | DATA ACQUISITION SYS (AD7890-10) Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1137 In Stock |
|
$127.6400 | Buy Now |
|
Rochester Electronics | LC2MOS 8-Channel, 12-Bit SERIAL, Data Acquisition System - Dual marked (AD7890SQ-10/QML) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1137 |
|
$109.5400 / $128.8700 | Buy Now |
DISTI #
5962-9561501MLA
|
Direct Components, Inc. | 11 |
|
RFQ |
Part Details for 5962-9561501MLA
5962-9561501MLA CAD Models
5962-9561501MLA Part Data Attributes
|
5962-9561501MLA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9561501MLA
Analog Devices Inc
IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 17 V | |
Conversion Time-Max | 5.9 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9561501MLA
This table gives cross-reference parts and alternative options found for 5962-9561501MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9561501MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7890AN-10 | 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Analog Devices Inc | 5962-9561501MLA vs AD7890AN-10 |