Memory
5962-9561323HZC
Description: Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36

Overview of 5962-9561323HZC by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9561323HZC by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9561323HZC by Micross Components

5962-9561323HZC
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
SOJ
Package Description
SOJ, SOJ36,.44
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-CDSO-J36
JESD-609 Code
e4
Length
23.4823 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Equivalence Code
SOJ36,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.064 mm
Standby Current-Max
0.0026 A
Standby Voltage-Min
2 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.3538 mm
Want to compare parts?
  1. 5962-9561323HZC
    Micross Components
    Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36
    VS

Alternate Parts for 5962-9561323HZC

This table gives cross-reference parts and alternative options found for 5962-9561323HZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9561323HZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS5C512K8ECJ-20L/H Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36 Micross Components 5962-9561323HZC vs AS5C512K8ECJ-20L/H
5962-9561323HZX Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36 Mercury Systems Inc 5962-9561323HZC vs 5962-9561323HZX
5962-9561323HZA Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36 Mercury Systems Inc 5962-9561323HZC vs 5962-9561323HZA
Part Number Description Manufacturer Compare
5962-9561323HZA Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36 Mercury Systems Inc 5962-9561323HZC vs 5962-9561323HZA
5962-9561323HZX Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36 Mercury Systems Inc 5962-9561323HZC vs 5962-9561323HZX
AS5C512K8ECJ-20L/H Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36 Micross Components 5962-9561323HZC vs AS5C512K8ECJ-20L/H
5962-9561323HZA Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36 Micross Components 5962-9561323HZC vs 5962-9561323HZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9561323HZC by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9561323HZC by Micross Components

Select Manufacturer
Which Manufacturer of 5962-9561323HZC would you like to use for your alert(s)?
  • Please alert me when 5962-9561323HZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9561323HZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9561323HZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9561323HZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9561323HZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9561323HZC by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: