Part Details for 5962-9561308HYA by White Microelectronics
Overview of 5962-9561308HYA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9561308HYA
5962-9561308HYA CAD Models
5962-9561308HYA Part Data Attributes
|
5962-9561308HYA
White Microelectronics
Buy Now
|
Compare Parts:
5962-9561308HYA
White Microelectronics
Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, DIP, CERAMIC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | DIP, CERAMIC-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | BATTERY BACKUP | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9561308HYA
This table gives cross-reference parts and alternative options found for 5962-9561308HYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9561308HYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9561313HYC | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32 | Cobham Advanced Electronic Solutions | 5962-9561308HYA vs 5962-9561313HYC |
5962-9561308HYA | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32 | Cobham Advanced Electronic Solutions | 5962-9561308HYA vs 5962-9561308HYA |
5962-9561313HYC | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | 5962-9561308HYA vs 5962-9561313HYC |
5962-9561313HYC | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9561308HYA vs 5962-9561313HYC |
WMS512K8-25CQ | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561308HYA vs WMS512K8-25CQ |
5962-9560003MXX | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | Electronic Designs Inc | 5962-9561308HYA vs 5962-9560003MXX |
5962-9560003MXX | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | 5962-9561308HYA vs 5962-9560003MXX |
WMS512K8-25CC | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561308HYA vs WMS512K8-25CC |
5962-9561313HYX | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | Micross Components | 5962-9561308HYA vs 5962-9561313HYX |
5962-9561313HYC | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | Cobham Semiconductor Solutions | 5962-9561308HYA vs 5962-9561313HYC |