Part Details for 5962-9561301HYC by Micross Components
Overview of 5962-9561301HYC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9561301HYC
5962-9561301HYC CAD Models
5962-9561301HYC Part Data Attributes
|
5962-9561301HYC
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-9561301HYC
Micross Components
Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 41.525 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.13 mm | |
Standby Current-Max | 0.0004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9561301HYC
This table gives cross-reference parts and alternative options found for 5962-9561301HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9561301HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYS8512FKXL-12 | SRAM Module, 512KX8, 120ns, CMOS, DIP-32 | Mosaic Semiconductor Inc | 5962-9561301HYC vs SYS8512FKXL-12 |
DPS512S8N-12M | SRAM Module, 512KX8, 120ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | 5962-9561301HYC vs DPS512S8N-12M |
EDI8M8512C120C6B | SRAM Module, 512KX8, 120ns, CMOS, | Electronic Designs Inc | 5962-9561301HYC vs EDI8M8512C120C6B |
SYS8512FKXL-12 | SRAM Module, 512KX8, 120ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 | APTA Group Inc | 5962-9561301HYC vs SYS8512FKXL-12 |
5962-9561301HYA | Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | 5962-9561301HYC vs 5962-9561301HYA |
CYM1465PD-120I | SRAM Module, 512KX8, 120ns, CMOS | Cypress Semiconductor | 5962-9561301HYC vs CYM1465PD-120I |
CYM1466HD-120MB | SRAM Module, 512KX8, 120ns, CMOS | Cypress Semiconductor | 5962-9561301HYC vs CYM1466HD-120MB |
5962-9561301HYX | Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561301HYC vs 5962-9561301HYX |
5962-9207801HXX | SRAM Module, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | 5962-9561301HYC vs 5962-9207801HXX |
5962-9561301HYA | Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | Micross Components | 5962-9561301HYC vs 5962-9561301HYA |