Part Details for 5962-9560401QPA by National Semiconductor Corporation
Overview of 5962-9560401QPA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9560401QPA
5962-9560401QPA CAD Models
5962-9560401QPA Part Data Attributes
|
5962-9560401QPA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9560401QPA
National Semiconductor Corporation
IC 2 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8, Audio/Video Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9560401QPA
This table gives cross-reference parts and alternative options found for 5962-9560401QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9560401QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM6172AMJ-QML | National Semiconductor Corporation | Check for Price | IC 2 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8, Audio/Video Amplifier | 5962-9560401QPA vs LM6172AMJ-QML |
LM6171BIN/NOPB | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | 5962-9560401QPA vs LM6171BIN/NOPB |
LM6172IN/NOPB | National Semiconductor Corporation | Check for Price | IC 2 CHANNEL, VIDEO AMPLIFIER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Audio/Video Amplifier | 5962-9560401QPA vs LM6172IN/NOPB |
LM6172IN | National Semiconductor Corporation | Check for Price | IC 2 CHANNEL, VIDEO AMPLIFIER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Audio/Video Amplifier | 5962-9560401QPA vs LM6172IN |