Part Details for 5962-9560010QZA by White Electronic Designs Corp
Overview of 5962-9560010QZA by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9560010QZA
5962-9560010QZA CAD Models
5962-9560010QZA Part Data Attributes
|
5962-9560010QZA
White Electronic Designs Corp
Buy Now
|
Compare Parts:
5962-9560010QZA
White Electronic Designs Corp
Standard SRAM, 512KX8, 35ns, CMOS, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | LCC-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDSO-N32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC32,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.0045 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for 5962-9560010QZA
This table gives cross-reference parts and alternative options found for 5962-9560010QZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9560010QZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9560006MZA | Standard SRAM, 512KX8, 35ns, CMOS, LCC-32 | White Electronic Designs Corp | 5962-9560010QZA vs 5962-9560006MZA |
AS5C4008EC-35E/883C | Standard SRAM, 512KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-9560010QZA vs AS5C4008EC-35E/883C |
AS5C4008EC-35L | Standard SRAM, 512KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-9560010QZA vs AS5C4008EC-35L |
5962-9560010QZX | Standard SRAM, 512KX8, 35ns, CMOS, LCC-32 | Micross Components | 5962-9560010QZA vs 5962-9560010QZX |
5962-9560006MZA | Standard SRAM, 512KX8, 35ns, CMOS, LCC-32 | Mercury Systems Inc | 5962-9560010QZA vs 5962-9560006MZA |
AS5C4008EC-35/XT | Standard SRAM, 512KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-9560010QZA vs AS5C4008EC-35/XT |
5962-9560002MZA | Standard SRAM, 512KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-9560010QZA vs 5962-9560002MZA |
5962-9560010QZA | Standard SRAM, 512KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-9560010QZA vs 5962-9560010QZA |
5962-9560010QZA | Standard SRAM, 512KX8, 35ns, CMOS, LCC-32 | White Microelectronics | 5962-9560010QZA vs 5962-9560010QZA |
5962-9560002MZA | Standard SRAM, 512KX8, 35ns, CMOS, LCC-32 | Mercury Systems Inc | 5962-9560010QZA vs 5962-9560002MZA |