Part Details for 5962-9560003MTX by Pyramid Semiconductor Corporation
Overview of 5962-9560003MTX by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9560003MTX
5962-9560003MTX CAD Models
5962-9560003MTX Part Data Attributes
|
5962-9560003MTX
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9560003MTX
Pyramid Semiconductor Corporation
Standard SRAM, 512KX8, 25ns, CMOS, PDFP36, CERAMIC, FP-36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDFP-F36 | |
Length | 23.368 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.954 mm |
Alternate Parts for 5962-9560003MTX
This table gives cross-reference parts and alternative options found for 5962-9560003MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9560003MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9560003MTA | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 | Micross Components | 5962-9560003MTX vs 5962-9560003MTA |
SMJ684002-25HKEM | 512KX8 STANDARD SRAM, 25ns, CDFP36, 0.500 INCH, FP-36 | Texas Instruments | 5962-9560003MTX vs SMJ684002-25HKEM |
5962-9560011QTA | Standard SRAM, 512KX8, 25ns, CMOS, FP-36 | Mercury Systems Inc | 5962-9560003MTX vs 5962-9560011QTA |
5962-9560011QTX | Standard SRAM, 512KX8, 25ns, CMOS, FP-36 | White Microelectronics | 5962-9560003MTX vs 5962-9560011QTX |
P4C1049-25FS36I | Standard SRAM, 512KX8, 25ns, CMOS, PDFP36, DFP-36 | Pyramid Semiconductor Corporation | 5962-9560003MTX vs P4C1049-25FS36I |
EDI88512LPA25F36M | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | 5962-9560003MTX vs EDI88512LPA25F36M |
5962-9560003MTC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, FP-36 | Micross Components | 5962-9560003MTX vs 5962-9560003MTC |
EDI88512CA25F36B | Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, | Electronic Designs Inc | 5962-9560003MTX vs EDI88512CA25F36B |
AS5C512K8F-25L/XT | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, FLATPACK-36 | Micross Components | 5962-9560003MTX vs AS5C512K8F-25L/XT |
5962-9560007MTC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, FP-36 | Micross Components | 5962-9560003MTX vs 5962-9560007MTC |