Part Details for 5962-9560002MTA by Microsemi Corporation
Overview of 5962-9560002MTA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9560002MTA
5962-9560002MTA CAD Models
5962-9560002MTA Part Data Attributes
|
5962-9560002MTA
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-9560002MTA
Microsemi Corporation
Standard SRAM, 512KX8, 35ns, CMOS, FP-36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDFP-F36 | |
JESD-609 Code | e0 | |
Length | 23.365 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.954 mm |
Alternate Parts for 5962-9560002MTA
This table gives cross-reference parts and alternative options found for 5962-9560002MTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9560002MTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512LPA35F36I | Standard SRAM, 512KX8, 35ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | 5962-9560002MTA vs EDI88512LPA35F36I |
5962-9560006MTA | Standard SRAM, 512KX8, 35ns, CMOS, FP-36 | Microsemi Corporation | 5962-9560002MTA vs 5962-9560006MTA |
EDI88512CA35F36C | Standard SRAM, 512KX8, 35ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | 5962-9560002MTA vs EDI88512CA35F36C |
EDI88512CA35F36I | Standard SRAM, 512KX8, 35ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | 5962-9560002MTA vs EDI88512CA35F36I |
5962-9560006MTX | Standard SRAM, 512KX8, 35ns, CMOS, FP-36 | Microsemi Corporation | 5962-9560002MTA vs 5962-9560006MTX |
EDI88512LPA35F36M | Standard SRAM, 512KX8, 35ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | 5962-9560002MTA vs EDI88512LPA35F36M |
5962-9560010QTA | Standard SRAM, 512KX8, 35ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | 5962-9560002MTA vs 5962-9560010QTA |
5962-9560010QTX | Standard SRAM, 512KX8, 35ns, CMOS, FP-36 | Microsemi Corporation | 5962-9560002MTA vs 5962-9560010QTX |
EDI88512CA35F36M | Standard SRAM, 512KX8, 35ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | 5962-9560002MTA vs EDI88512CA35F36M |
EDI88512LPA35F36C | Standard SRAM, 512KX8, 35ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | 5962-9560002MTA vs EDI88512LPA35F36C |