5962-9559509HMX
Description: Cache SRAM Module, 128KX32, 20ns, CMOS, CQMA68, 0.880 X 0.880 INCH, DUAL CAVITY, CERAMIC, QFP-68

Overview of 5962-9559509HMX by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9559509HMX by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9559509HMX by Cobham Power Products

5962-9559509HMX
Cobham Power Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
QMA
Package Description
0.880 X 0.880 INCH, DUAL CAVITY, CERAMIC, QFP-68
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
JESD-30 Code
S-CQMA-G68
Memory Density
4194304 bit
Memory IC Type
CACHE SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. 5962-9559509HMX
    Cobham Power Products
    Cache SRAM Module, 128KX32, 20ns, CMOS, CQMA68, 0.880 X 0.880 INCH, DUAL CAVITY, CERAMIC, QFP-68
    VS

Alternate Parts for 5962-9559509HMX

This table gives cross-reference parts and alternative options found for 5962-9559509HMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9559509HMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9559509HMC SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9559509HMX vs 5962-9559509HMC
5962-9559509HZX Cache SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Cobham Semiconductor Solutions 5962-9559509HMX vs 5962-9559509HZX
5962-9559509HMC SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 White Microelectronics 5962-9559509HMX vs 5962-9559509HMC
5962-9559516HNC SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-9559509HMX vs 5962-9559516HNC
WS128K32-20G2TMA SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, QFP-68 Microsemi Corporation 5962-9559509HMX vs WS128K32-20G2TMA
5962-9559509HYC SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 X 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 Mercury Systems Inc 5962-9559509HMX vs 5962-9559509HYC
5962-9559509HMC SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-9559509HMX vs 5962-9559509HMC
ACT-S128K32N-020F2Q Cache SRAM Module, 128KX32, 20ns, CMOS, CQMA68, 0.880 X 0.880 INCH, DUAL CAVITY, CERAMIC, QFP-68 Cobham PLC 5962-9559509HMX vs ACT-S128K32N-020F2Q
5962-9559516HNA SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9559509HMX vs 5962-9559516HNA
5962-9559509HMA Cache SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, QFP-68 Cobham Power Products 5962-9559509HMX vs 5962-9559509HMA
Part Number Description Manufacturer Compare
5962-8685909LA CDIP-24, Tube Integrated Device Technology Inc 5962-9559509HMX vs 5962-8685909LA
AS8S512K32P-20L/IT SRAM Module, 512KX32, 20ns, CMOS, CPGA66, PGA-66 Micross Components 5962-9559509HMX vs AS8S512K32P-20L/IT
5962-8855202XX Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, Electronic Designs Inc 5962-9559509HMX vs 5962-8855202XX
P4C1982-20FMB Standard SRAM, 16KX4, 20ns, CMOS, CDFP28, CERPACK-28 Pyramid Semiconductor Corporation 5962-9559509HMX vs P4C1982-20FMB
5962-9318714HTA Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products 5962-9559509HMX vs 5962-9318714HTA
P4C116-35LM Standard SRAM, 2KX8, 35ns, CMOS, 0.300 X 0.400 INCH, LCC-24 Pyramid Semiconductor Corporation 5962-9559509HMX vs P4C116-35LM
5962-9461110HMC Cache SRAM Module, 512KX32, 17ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68 White Microelectronics 5962-9559509HMX vs 5962-9461110HMC
P4C198-35PC Standard SRAM, 16KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 5962-9559509HMX vs P4C198-35PC
P4C1256-45PILF Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-9559509HMX vs P4C1256-45PILF
5962-8855208ZA Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Integrated Device Technology Inc 5962-9559509HMX vs 5962-8855208ZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9559509HMX by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9559509HMX by Cobham Power Products

Select Manufacturer
Which Manufacturer of 5962-9559509HMX would you like to use for your alert(s)?
  • Please alert me when 5962-9559509HMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9559509HMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9559509HMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9559509HMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9559509HMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9559509HMX by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: