Part Details for 5962-9558701MXC by Lattice Semiconductor Corporation
Overview of 5962-9558701MXC by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Robotics and Drones
Part Details for 5962-9558701MXC
5962-9558701MXC CAD Models
5962-9558701MXC Part Data Attributes
|
5962-9558701MXC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9558701MXC
Lattice Semiconductor Corporation
EE PLD, 26ns, 192-Cell, CMOS, CPGA133, CERAMIC, PGA-133
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-133 | |
Pin Count | 133 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN-SYSTEM PROGRAMMABLE; 4 EXTERNAL CLOCKS | |
Clock Frequency-Max | 34.5 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-CPGA-P133 | |
JTAG BST | NO | |
Length | 37.084 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 96 | |
Number of Macro Cells | 192 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA132,14X14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 26 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 37.084 mm |
Alternate Parts for 5962-9558701MXC
This table gives cross-reference parts and alternative options found for 5962-9558701MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9558701MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLSI1048C-50LG/883 | EE PLD, 27.5ns, 192-Cell, CMOS, CPGA133, CERAMIC, PGA-133 | Lattice Semiconductor Corporation | 5962-9558701MXC vs PLSI1048C-50LG/883 |
ISPLSI1048C-50LG/883 | EE PLD, 26ns, 192-Cell, CMOS, CPGA133, CERAMIC, PGA-133 | Lattice Semiconductor Corporation | 5962-9558701MXC vs ISPLSI1048C-50LG/883 |