5962-9558101QJA by:

Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24

Part Details for 5962-9558101QJA by Lansdale Semiconductor Inc

Overview of 5962-9558101QJA by Lansdale Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8770003EA Analog Devices LATCHED CMOS 8-BIT MDAC
5962-8778901EA Analog Devices IC - 8-BIT D/A CONVERTER
5962-8865001RA Analog Devices 8 BIT ADC WITH T/H IC

Part Details for 5962-9558101QJA

5962-9558101QJA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9558101QJA Part Data Attributes

5962-9558101QJA Lansdale Semiconductor Inc
Buy Now
Compare Parts:
5962-9558101QJA Lansdale Semiconductor Inc Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24
Part Life Cycle Code Active
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP24,.6
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family TTL/H/L
Input Conditioning STANDARD
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Logic IC Type 4-LINE TO 16-LINE DECODER
Max I(ol) 0.016 A
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 49 mA
Prop. Delay@Nom-Sup 36 ns
Propagation Delay (tpd) 36 ns
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for 5962-9558101QJA

This table gives cross-reference parts and alternative options found for 5962-9558101QJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9558101QJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/15201BJA Decoder/Driver, TTL, CDIP24, Lansdale Semiconductor Inc 5962-9558101QJA vs M38510/15201BJA
5962-9558101QJX Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 Lansdale Semiconductor Inc 5962-9558101QJA vs 5962-9558101QJX
54154DMQB IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver National Semiconductor Corporation 5962-9558101QJA vs 54154DMQB
DM9311N IC 93 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Decoder/Driver National Semiconductor Corporation 5962-9558101QJA vs DM9311N
DM74154N IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24, Decoder/Driver National Semiconductor Corporation 5962-9558101QJA vs DM74154N
5962-9558101QJX TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-9558101QJA vs 5962-9558101QJX
DM54154J/883 IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver National Semiconductor Corporation 5962-9558101QJA vs DM54154J/883
SNJ54154J-00 TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Texas Instruments 5962-9558101QJA vs SNJ54154J-00
SNJ54154J 4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125 Texas Instruments 5962-9558101QJA vs SNJ54154J
SN74154J-00 TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Texas Instruments 5962-9558101QJA vs SN74154J-00
Part Number Description Manufacturer Compare
SN74AHCT138PWE4 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments 5962-9558101QJA vs SN74AHCT138PWE4
HEF4511BP,652 HEF4511B - BCD to 7-segment latch/decoder/driver DIP 16-Pin NXP Semiconductors 5962-9558101QJA vs HEF4511BP,652
74HCT4515N IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, DIP-24, Decoder/Driver NXP Semiconductors 5962-9558101QJA vs 74HCT4515N
HD74LVC138RP LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation 5962-9558101QJA vs HD74LVC138RP
SN54HC237J HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Texas Instruments 5962-9558101QJA vs SN54HC237J
SN74154J-00 TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Texas Instruments 5962-9558101QJA vs SN74154J-00
CD4555BM96E4 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 5962-9558101QJA vs CD4555BM96E4
CD74HC4515M96E4 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125 Texas Instruments 5962-9558101QJA vs CD74HC4515M96E4
TC74VHC138FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SSOP-16, Decoder/Driver Toshiba America Electronic Components 5962-9558101QJA vs TC74VHC138FS
MC74ACT138DTR2 IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16, Decoder/Driver onsemi 5962-9558101QJA vs MC74ACT138DTR2

5962-9558101QJA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9558101QJA by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9558101QJA by Lansdale Semiconductor Inc

Select Manufacturer
Which Manufacturer of 5962-9558101QJA would you like to use for your alert(s)?
  • Please alert me when 5962-9558101QJA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9558101QJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9558101QJA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9558101QJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9558101QJA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9558101QJA by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: