Part Details for 5962-9555805HXA by National Hybrid Incorporated
Overview of 5962-9555805HXA by National Hybrid Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9555805HXA
5962-9555805HXA CAD Models
5962-9555805HXA Part Data Attributes
|
5962-9555805HXA
National Hybrid Incorporated
Buy Now
|
Compare Parts:
5962-9555805HXA
National Hybrid Incorporated
Mil-Std-1553 Controller, 2 Channel(s), CMOS, CPGA69, PGA-69
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL HYBRID INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 69 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P69 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 69 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for 5962-9555805HXA
This table gives cross-reference parts and alternative options found for 5962-9555805HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9555805HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHI-15103ET/883 | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CPGA69, 1.100 X 1.100 INCH, CERAMIC, PLUG IN, PGA-69 | National Hybrid Incorporated | 5962-9555805HXA vs NHI-15103ET/883 |
5962-9555805HXC | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CPGA69, PGA-69 | National Hybrid Incorporated | 5962-9555805HXA vs 5962-9555805HXC |
5962-9555805HXX | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CPGA69, PGA-69 | National Hybrid Incorporated | 5962-9555805HXA vs 5962-9555805HXX |
NHI-15103ET/T | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CPGA69, 1.100 X 1.100 INCH, CERAMIC, PLUG IN, PGA-69 | National Hybrid Incorporated | 5962-9555805HXA vs NHI-15103ET/T |
5962-9555805HXX | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CPGA69, PGA-69 | Data Device Corporation | 5962-9555805HXA vs 5962-9555805HXX |