There are no models available for this part yet.
Overview of 5962-9553601QPA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for 5962-9553601QPA by National Semiconductor Corporation
Part Data Attributes for 5962-9553601QPA by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
12 µA
|
Bias Current-Max (IIB) @25C
|
10 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Frequency Compensation
|
YES (AVCL>=2)
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
2000 V/us
|
Slew Rate-Nom
|
2400 V/us
|
Supply Current-Max
|
9.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
200000
|
Voltage Gain-Min
|
2200
|
Wideband
|
YES
|
Width
|
7.62 mm
|
Alternate Parts for 5962-9553601QPA
This table gives cross-reference parts and alternative options found for 5962-9553601QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9553601QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9553601VPA | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9553601QPA vs 5962-9553601VPA |
5962F9553601VPA | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9553601QPA vs 5962F9553601VPA |
LM7171AMJFQMLV | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9553601QPA vs LM7171AMJFQMLV |
LM7171AMJ-QML | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9553601QPA vs LM7171AMJ-QML |
Related Parts for 5962-9553601QPA
-
LM7171AMJ-QMLOperational Amplifiers
-
5962-9559201MEAAnalog to Digital Converters
-
5962-9231701M3ALine Driver or Receivers
-
5962-8949006XALinear Regulator ICs
-
5CEFA7F27C7NField Programmable Gate Arrays
-
5962R8947901VHAVoltage References
-
5KP78CA-HRTransient Suppressors
-
5962-9681701Q2AGates
-
5962-9685201KXAOptocoupler