Part Details for 5962-9475701HXX by DATEL Inc
Overview of 5962-9475701HXX by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-8778901EA | Analog Devices | IC - 8-BIT D/A CONVERTER | |
5962-8865001RA | Analog Devices | 8 BIT ADC WITH T/H IC |
Part Details for 5962-9475701HXX
5962-9475701HXX CAD Models
5962-9475701HXX Part Data Attributes
|
5962-9475701HXX
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9475701HXX
DATEL Inc
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 5.97 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9475701HXX
This table gives cross-reference parts and alternative options found for 5962-9475701HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9475701HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9475701HXC | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, DIP-24 | DATEL Inc | 5962-9475701HXX vs 5962-9475701HXC |
5962-9475701HXA | A/D Converter, 14-Bit, 1 Func, Hybrid, CDIP24 | Murata Manufacturing Co Ltd | 5962-9475701HXX vs 5962-9475701HXA |
ADS-917MM | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, DDIP-24 | DATEL Inc | 5962-9475701HXX vs ADS-917MM |
ADS-927MM-C | A/D Converter, 14-Bit, 1 Func, Hybrid, CDIP24 | Murata Power Solutions | 5962-9475701HXX vs ADS-927MM-C |
5962-9475701HXC | A/D Converter, 14-Bit, 1 Func, Hybrid, CDIP24 | Murata Manufacturing Co Ltd | 5962-9475701HXX vs 5962-9475701HXC |
ADS-917MM-C | A/D Converter, 14-Bit, 1 Func, Hybrid, CDIP24 | Murata Power Solutions | 5962-9475701HXX vs ADS-917MM-C |
ADS-927MM-C | ADC, Flash Method | DATEL Inc | 5962-9475701HXX vs ADS-927MM-C |