Part Details for 5962-9475601M2X by Intersil Corporation
Overview of 5962-9475601M2X by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9475601M2X
5962-9475601M2X CAD Models
5962-9475601M2X Part Data Attributes
|
5962-9475601M2X
Intersil Corporation
Buy Now
|
Compare Parts:
5962-9475601M2X
Intersil Corporation
OP-AMP, 5000uV OFFSET-MAX, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 47 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9475601M2X
This table gives cross-reference parts and alternative options found for 5962-9475601M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9475601M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC501AJ-MLS | OP-AMP, 5000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | 5962-9475601M2X vs CLC501AJ-MLS |
CLC502AJ | OP-AMP, 1600uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | 5962-9475601M2X vs CLC502AJ |
HFA1130MJ/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | 5962-9475601M2X vs HFA1130MJ/883 |
CLC502AJ-MLS | OP-AMP, 1600uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | 5962-9475601M2X vs CLC502AJ-MLS |
5962-9174301M2A | Operational Amplifier, 1 Func, 1600uV Offset-Max, CQCC20, | Comlinear Corporation | 5962-9475601M2X vs 5962-9174301M2A |
5962-9174301MPA | Operational Amplifier, 1 Func, 1600uV Offset-Max, CDIP8, | Comlinear Corporation | 5962-9475601M2X vs 5962-9174301MPA |
CLC501AJ-MIL | OP-AMP, CDIP8, CERDIP-8 | Texas Instruments | 5962-9475601M2X vs CLC501AJ-MIL |
CLC502AJP | IC OP-AMP, 1600 uV OFFSET-MAX, 157 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9475601M2X vs CLC502AJP |
CLC502AD-MLS | OP-AMP, 1600uV OFFSET-MAX, CDIP8, SIDE BRAZED PACAKGE-8 | Texas Instruments | 5962-9475601M2X vs CLC502AD-MLS |
5962-9475601MPX | Operational Amplifier, 1 Func, 5000uV Offset-Max, CDIP8 | Harris Semiconductor | 5962-9475601M2X vs 5962-9475601MPX |