Datasheets
5962-9474901MEX by:

RF Small Signal Bipolar Transistor, 0.0113A I(C), 5-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, DIP-16

Part Details for 5962-9474901MEX by Harris Semiconductor

Overview of 5962-9474901MEX by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-9474901MEX

5962-9474901MEX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9474901MEX Part Data Attributes

5962-9474901MEX Harris Semiconductor
Buy Now Datasheet
Compare Parts:
5962-9474901MEX Harris Semiconductor RF Small Signal Bipolar Transistor, 0.0113A I(C), 5-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, DIP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description IN-LINE, R-GDIP-T16
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.0113 A
Collector-Emitter Voltage-Max 8 V
Configuration SEPARATE, 5 ELEMENTS
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-GDIP-T16
Number of Elements 5
Number of Terminals 16
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Transistor Element Material SILICON

Alternate Parts for 5962-9474901MEX

This table gives cross-reference parts and alternative options found for 5962-9474901MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9474901MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9474901MEA 5 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, DIP-16 Intersil Corporation 5962-9474901MEX vs 5962-9474901MEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9474901MEX by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9474901MEX by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 5962-9474901MEX would you like to use for your alert(s)?
  • Please alert me when 5962-9474901MEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9474901MEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9474901MEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9474901MEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9474901MEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9474901MEX by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: