Part Details for 5962-9474301MXA by Analog Devices Inc
Overview of 5962-9474301MXA by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-9474301MXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-5962-9474301MXA-ND
|
DigiKey | IC ADC 16BIT 100KSPS 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$546.3062 / $563.2500 | Buy Now |
DISTI #
584-5962-9474301MXA
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 16-BIT SAMPLING ADC RoHS: Not Compliant | 0 |
|
$546.2400 / $563.1900 | Order Now |
|
Quest Components | 1 |
|
$300.0000 | Buy Now | |
|
Quest Components | 31 |
|
$655.4880 / $764.7360 | Buy Now | |
DISTI #
5962-9474301MXA
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$534.6100 / $570.2500 | Buy Now |
Part Details for 5962-9474301MXA
5962-9474301MXA CAD Models
5962-9474301MXA Part Data Attributes:
|
5962-9474301MXA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9474301MXA
Analog Devices Inc
16-Bit Parallel 100 kSPS Sampling ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 13.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0031% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Sample Rate | 0.1 MHz | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-9474301MXA
This table gives cross-reference parts and alternative options found for 5962-9474301MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9474301MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD676KD | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | 5962-9474301MXA vs AD676KD |
AD676JDZ | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | 5962-9474301MXA vs AD676JDZ |
5962-9474301MXX | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | 5962-9474301MXA vs 5962-9474301MXX |
AD676JD | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | 5962-9474301MXA vs AD676JD |
AD676TD/883B | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | 5962-9474301MXA vs AD676TD/883B |
AD676BD | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | 5962-9474301MXA vs AD676BD |
AD676JNZ | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | 5962-9474301MXA vs AD676JNZ |