There are no models available for this part yet.
Overview of 5962-9472701HXA by MS Kennedy Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9472701HXA by MS Kennedy Corporation
Part Data Attributes for 5962-9472701HXA by MS Kennedy Corporation
5962-9472701HXA
MS Kennedy Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MS KENNEDY CORP
|
Part Package Code
|
BFM
|
Package Description
|
DIP, DIP18,.4TB
|
Pin Count
|
9
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
OPERATES AT 40V TO 65V (DERATED PERFORMANCE)
|
Bandwidth-Nom
|
175000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
Gain
|
21.9 dB
|
JESD-30 Code
|
R-XBFM-P9
|
JESD-609 Code
|
e0
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.4TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38534 Class H
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
BOTTOM
|
Want to compare parts?
-
5962-9472701HXAMS Kennedy CorporationVideo Amplifier, 1 Channel(s), 1 Func, Hybrid, FLANGE MOUNT, SIP-9VS
-
Alternate Parts for 5962-9472701HXA
This table gives cross-reference parts and alternative options found for 5962-9472701HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9472701HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK640B | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, HEAT SINK, SIP-9 | MS Kennedy Corporation | 5962-9472701HXA vs MSK640B |