Part Details for 5962-9471603HYC by White Electronic Designs Corp
Overview of 5962-9471603HYC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9471603HYC
5962-9471603HYC CAD Models
5962-9471603HYC Part Data Attributes
|
5962-9471603HYC
White Electronic Designs Corp
Buy Now
|
Compare Parts:
5962-9471603HYC
White Electronic Designs Corp
Flash Module, 128KX32, 90ns, HIP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | HIP-66 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Data Polling | YES | |
JESD-30 Code | S-XHIP-P66 | |
JESD-609 Code | e4 | |
Length | 30.1 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HIP | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 6.22 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0065 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | HEX | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 30.1 mm |
Alternate Parts for 5962-9471603HYC
This table gives cross-reference parts and alternative options found for 5962-9471603HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9471603HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9471603HZA | Flash Module, 128KX32, 90ns, HIP-66 | Cobham Semiconductor Solutions | 5962-9471603HYC vs 5962-9471603HZA |
5962-9471603HYX | Flash Module, 128KX32, 90ns, | White Microelectronics | 5962-9471603HYC vs 5962-9471603HYX |
5962-9471603HTC | Flash Module, 128KX32, 90ns, | White Microelectronics | 5962-9471603HYC vs 5962-9471603HTC |
5962-9471603H7A | Flash Module, 128KX32, 90ns, | White Microelectronics | 5962-9471603HYC vs 5962-9471603H7A |
5962-9471603HXX | Flash Module, 128KX32, 90ns, | White Microelectronics | 5962-9471603HYC vs 5962-9471603HXX |
5962-9471603HXA | Flash Module, 128KX32, 90ns, HIP-66 | White Electronic Designs Corp | 5962-9471603HYC vs 5962-9471603HXA |
5962-9471603HSA | Flash Module, 128KX32, 90ns, | White Microelectronics | 5962-9471603HYC vs 5962-9471603HSA |
5962-9471603HZA | Flash Module, 128KX32, 90ns, HIP-66 | White Microelectronics | 5962-9471603HYC vs 5962-9471603HZA |
5962-9471603HUA | Flash Module, 128KX32, 90ns, HIP-66 | White Electronic Designs Corp | 5962-9471603HYC vs 5962-9471603HUA |
5962-9471603H5C | Flash Module, 128KX32, 90ns, 1.075 INCH, HIP-66 | White Electronic Designs Corp | 5962-9471603HYC vs 5962-9471603H5C |