Part Details for 5962-9470401QXA by Texas Instruments
Overview of 5962-9470401QXA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 5962-9470401QXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN54ABT7819 512 x 18 x 2 Synchronous Bidirectional FIFO Memory ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 13 |
|
$495.1500 / $582.5300 | Buy Now |
Part Details for 5962-9470401QXA
5962-9470401QXA CAD Models
5962-9470401QXA Part Data Attributes:
|
5962-9470401QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9470401QXA
Texas Instruments
512 x 18 x 2 Synchronous Bidirectional FIFO Memory 84-CPGA -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-CPGA-P84 | |
Length | 29.464 mm | |
Memory Density | 9216 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X18 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.21 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29.464 mm |
Alternate Parts for 5962-9470401QXA
This table gives cross-reference parts and alternative options found for 5962-9470401QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9470401QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT7819GB | 512 x 18 x 2 Synchronous Bidirectional FIFO Memory 84-CPGA -55 to 125 | Texas Instruments | 5962-9470401QXA vs SNJ54ABT7819GB |
SN54ABT7819GB | 512X18 BI-DIRECTIONAL FIFO, 12ns, CPGA84, CERAMIC, PGA-84 | Texas Instruments | 5962-9470401QXA vs SN54ABT7819GB |
5962-9470401QXX | 512X18 BI-DIRECTIONAL FIFO, 12ns, CPGA84, CERAMIC, PGA-84 | Texas Instruments | 5962-9470401QXA vs 5962-9470401QXX |