Part Details for 5962-9469801QXA by Texas Instruments
Overview of 5962-9469801QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9469801QXA
5962-9469801QXA CAD Models
5962-9469801QXA Part Data Attributes
|
5962-9469801QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9469801QXA
Texas Instruments
Scan Test Devices With 18-Bit Bus Transceivers And Registers 68-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFF, QFL68,.5SQ,25 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-GQFP-F68 | |
Length | 12.51 mm | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.86 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 12.51 mm |
Alternate Parts for 5962-9469801QXA
This table gives cross-reference parts and alternative options found for 5962-9469801QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9469801QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9469801QXX | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68, HERMETIC SEALED, CERAMIC, QFP-68 | Texas Instruments | 5962-9469801QXA vs 5962-9469801QXX |
SNJ54ABT18646AHV | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68 | Texas Instruments | 5962-9469801QXA vs SNJ54ABT18646AHV |
SNJ54ABT18646HV | Scan Test Devices With 18-Bit Bus Transceivers And Registers 68-CFP -55 to 125 | Texas Instruments | 5962-9469801QXA vs SNJ54ABT18646HV |
SN54ABT18646AHV | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68 | Texas Instruments | 5962-9469801QXA vs SN54ABT18646AHV |