Part Details for 5962-9468001M2A by Analog Devices Inc
Overview of 5962-9468001M2A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9468001M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | OP27BRC/883C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 471 |
|
$400.0000 | Buy Now |
Part Details for 5962-9468001M2A
5962-9468001M2A CAD Models
5962-9468001M2A Part Data Attributes
|
5962-9468001M2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9468001M2A
Analog Devices Inc
IC OP-AMP, 200 uV OFFSET-MAX, 8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00095 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 119 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 4.67 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 500000 | |
Width | 8.89 mm |
Alternate Parts for 5962-9468001M2A
This table gives cross-reference parts and alternative options found for 5962-9468001M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9468001M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP27BRC/88 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CQCC20, LCC-20 | Linear Integrated Systems | 5962-9468001M2A vs OP27BRC/88 |
OP27BRC/883 | IC OP-AMP, 60 uV OFFSET-MAX, 8 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-9468001M2A vs OP27BRC/883 |
OP27BRC/883 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PQCC20, | Precision Monolithics Inc | 5962-9468001M2A vs OP27BRC/883 |
OP27BRC | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | 5962-9468001M2A vs OP27BRC |
OP27BRC/883C | IC OP-AMP, 200 uV OFFSET-MAX, 8 MHz BAND WIDTH, PQCC20, PLASTIC, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-9468001M2A vs OP27BRC/883C |