Part Details for 5962-9466101HZC by Interpoint
Results Overview of 5962-9466101HZC by Interpoint
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9466101HZC Information
5962-9466101HZC by Interpoint is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-9466101HZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$3,170.5000 | Buy Now |
Part Details for 5962-9466101HZC
5962-9466101HZC CAD Models
5962-9466101HZC Part Data Attributes
|
5962-9466101HZC
Interpoint
Buy Now
|
Compare Parts:
5962-9466101HZC
Interpoint
Analog Circuit, Hybrid, MDIP10,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,.8,400TB | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9466101HZC
This table gives cross-reference parts and alternative options found for 5962-9466101HZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9466101HZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9466101HXX | Crane Electronics | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, DIP-10 | 5962-9466101HZC vs 5962-9466101HXX |
5962-9466101HZX | Crane Electronics | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FP-18 | 5962-9466101HZC vs 5962-9466101HZX |
5962-9466101HZX | Interpoint | Check for Price | 2-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, FP-18 | 5962-9466101HZC vs 5962-9466101HZX |
MHE2815DF | Interpoint | Check for Price | Analog Circuit, Hybrid, MDIP10, | 5962-9466101HZC vs MHE2815DF |