Part Details for 5962-9465501HXX by Crane Electronics
Overview of 5962-9465501HXX by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9465501HXX
5962-9465501HXX CAD Models
5962-9465501HXX Part Data Attributes
|
5962-9465501HXX
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
5962-9465501HXX
Crane Electronics
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1994-11-01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDMA-P10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-9465501HXX
This table gives cross-reference parts and alternative options found for 5962-9465501HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9465501HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9465501HZC | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9465501HXX vs 5962-9465501HZC |
MHD2805S | Analog Circuit, | Interpoint | 5962-9465501HXX vs MHD2805S |
5962-9465501HXX | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, DIP-10 | Interpoint | 5962-9465501HXX vs 5962-9465501HXX |
5962-9465501HZX | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, FM-10 | Interpoint | 5962-9465501HXX vs 5962-9465501HZX |
MHD2805S/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9465501HXX vs MHD2805S/883 |