Part Details for 5962-9461501Q3A by Texas Instruments
Overview of 5962-9461501Q3A by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962-9461501Q3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$88.6080 / $96.0000 | Buy Now |
|
Quest Components | 7 |
|
$49.4631 / $52.0664 | Buy Now | |
|
Quest Components | 11 |
|
$96.0000 / $104.0000 | Buy Now | |
|
Quest Components | 12 |
|
$56.2316 / $62.4796 | Buy Now |
Part Details for 5962-9461501Q3A
5962-9461501Q3A CAD Models
5962-9461501Q3A Part Data Attributes
|
5962-9461501Q3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9461501Q3A
Texas Instruments
Scan Test Devices With Octal Registered Bus Tranceivers 28-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 8.1 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-9461501Q3A
This table gives cross-reference parts and alternative options found for 5962-9461501Q3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461501Q3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ABT8543FKR | ABT SERIES, 8-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 5962-9461501Q3A vs SN54ABT8543FKR |
5962-9461501Q3X | ABT SERIES, 8-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-9461501Q3A vs 5962-9461501Q3X |
SN54ABT8543FK | ABT SERIES, 8-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-9461501Q3A vs SN54ABT8543FK |
SNJ54ABT8543FKR | ABT SERIES, 8-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-9461501Q3A vs SNJ54ABT8543FKR |