5962-9461204H4C
Description: Flash Module, 512KX32, 70ns, CHIP66, 1.075 INCH, CERAMIC, HIP-66

Overview of 5962-9461204H4C by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Education and Research Consumer Electronics Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9461204H4C by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9461204H4C by White Electronic Designs Corp

5962-9461204H4C
White Electronic Designs Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
1.075 INCH, CERAMIC, HIP-66
Reach Compliance Code
unknown
Access Time-Max
70 ns
Additional Feature
USER CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
Data Polling
YES
JESD-30 Code
S-CHIP-P66
JESD-609 Code
e4
Length
27.305 mm
Memory Density
16777216 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Sectors/Size
32
Number of Terminals
66
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
HIP
Package Equivalence Code
PGA66,11X11
Package Shape
SQUARE
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.6 mm
Sector Size
16K
Standby Current-Max
0.0065 A
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
HEX
Toggle Bit
NO
Type
NOR TYPE
Width
27.305 mm
Want to compare parts?
  1. 5962-9461204H4C
    White Electronic Designs Corp
    Flash Module, 512KX32, 70ns, CHIP66, 1.075 INCH, CERAMIC, HIP-66
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9461204H4C by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9461204H4C by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of 5962-9461204H4C would you like to use for your alert(s)?
  • Please alert me when 5962-9461204H4C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9461204H4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9461204H4C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9461204H4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9461204H4C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9461204H4C by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: