Part Details for 5962-9461201H4A by Micross Components
Overview of 5962-9461201H4A by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9461201H4A
5962-9461201H4A CAD Models
5962-9461201H4A Part Data Attributes:
|
5962-9461201H4A
Micross Components
Buy Now
|
Compare Parts:
5962-9461201H4A
Micross Components
Flash Module, 512KX32, 150ns, CHIP66, 1.075 INCH, CERAMIC, HIP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | PGA | |
Package Description | HIP, PGA66,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
JESD-30 Code | S-CHIP-P66 | |
JESD-609 Code | e0 | |
Length | 27.305 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HIP | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.6 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0065 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | HEX | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 27.305 mm |
Alternate Parts for 5962-9461201H4A
This table gives cross-reference parts and alternative options found for 5962-9461201H4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461201H4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461201HUC | Flash Module, 512KX32, 150ns, CHIP66, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9461201H4A vs 5962-9461201HUC |
5962-9461201HUA | Flash Module, 512KX32, 150ns, CHIP66, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9461201H4A vs 5962-9461201HUA |