Part Details for 5962-9461113HTC by White Microelectronics
Overview of 5962-9461113HTC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9461113HTC
5962-9461113HTC CAD Models
5962-9461113HTC Part Data Attributes:
|
5962-9461113HTC
White Microelectronics
Buy Now
|
Compare Parts:
5962-9461113HTC
White Microelectronics
SRAM Module, 512KX32, 25ns, CMOS, CPGA66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e4 | |
Length | 27.305 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5974 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.305 mm |
Alternate Parts for 5962-9461113HTC
This table gives cross-reference parts and alternative options found for 5962-9461113HTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461113HTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461113HTC | SRAM Module, 512KX32, 25ns, CMOS, CPGA66, PGA-66 | Micross Components | 5962-9461113HTC vs 5962-9461113HTC |
5962-9461113HTA | SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 | Mercury Systems Inc | 5962-9461113HTC vs 5962-9461113HTA |
5962-9461113HTC | SRAM Module, 512KX32, 25ns, CMOS, CPGA66, PGA-66 | Mercury Systems Inc | 5962-9461113HTC vs 5962-9461113HTC |
5962-9461113HTX | SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 | Micross Components | 5962-9461113HTC vs 5962-9461113HTX |
AS8S512K32P-35 | SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 | Micross Components | 5962-9461113HTC vs AS8S512K32P-35 |