Part Details for 5962-9461105HAA by White Electronic Designs Corp
Overview of 5962-9461105HAA by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9461105HAA
5962-9461105HAA CAD Models
5962-9461105HAA Part Data Attributes
|
5962-9461105HAA
White Electronic Designs Corp
Buy Now
|
Compare Parts:
5962-9461105HAA
White Electronic Designs Corp
SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CO-FIRED CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.1 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.625 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-9461105HAA
This table gives cross-reference parts and alternative options found for 5962-9461105HAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461105HAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS8S512K32Q1-55L/883 | SRAM Module, | Micross Components | 5962-9461105HAA vs AS8S512K32Q1-55L/883 |
WS512K32-55G2LI | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461105HAA vs WS512K32-55G2LI |
5962-9461105HAX | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | 5962-9461105HAA vs 5962-9461105HAX |
5962-9461111HAC | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9461105HAA vs 5962-9461111HAC |
AS8S512K32Q1-55/XT | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | 5962-9461105HAA vs AS8S512K32Q1-55/XT |
5962-9461111HAA | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9461105HAA vs 5962-9461111HAA |
5962-9461105HAA | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461105HAA vs 5962-9461105HAA |
5962-9461111HAA | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, QFP-68 | Micross Components | 5962-9461105HAA vs 5962-9461111HAA |
WS512K32-55G2LC | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461105HAA vs WS512K32-55G2LC |
WS512K32-55G2LCA | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461105HAA vs WS512K32-55G2LCA |