Part Details for 5962-9460205QPA by Texas Instruments
Overview of 5962-9460205QPA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9460205QPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9460205QPA-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8CDIP Min Qty: 12 Container: Bulk MARKETPLACE PRODUCT |
769 In Stock |
|
$26.5500 | Buy Now |
|
Rochester Electronics | TLE2072AM JFET-Input High Speed Low Noise Dual Operational Amplifier - Dual marked (TLE2072AMJGB) RoHS: Not Compliant Status: Active Min Qty: 1 | 769 |
|
$22.7800 / $26.8000 | Buy Now |
Part Details for 5962-9460205QPA
5962-9460205QPA CAD Models
5962-9460205QPA Part Data Attributes:
|
5962-9460205QPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9460205QPA
Texas Instruments
Military-grade, dual, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, JFET-input op amp 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.000175 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 3.9 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 7900 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9460205QPA
This table gives cross-reference parts and alternative options found for 5962-9460205QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9460205QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2072AMJG | Military-grade, dual, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | 5962-9460205QPA vs TLE2072AMJG |
TLE2072AMJGB | Military-grade, dual, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | 5962-9460205QPA vs TLE2072AMJGB |