Part Details for 5962-9459901MYC by Cypress Semiconductor
Overview of 5962-9459901MYC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9459901MYC
5962-9459901MYC CAD Models
5962-9459901MYC Part Data Attributes
|
5962-9459901MYC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9459901MYC
Cypress Semiconductor
8KX8 NON-VOLATILE SRAM, 55ns, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9459901MYC
This table gives cross-reference parts and alternative options found for 5962-9459901MYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9459901MYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK12C68-L55 | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Simtek Corporation | 5962-9459901MYC vs STK12C68-L55 |
STK11C68-5L55M | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CQCC28, 0.350 INCH, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-9459901MYC vs STK11C68-5L55M |
5962-9459901MYX | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-9459901MYC vs 5962-9459901MYX |
STK12C68-L55M | 8KX8 NON-VOLATILE SRAM, 55ns, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-9459901MYC vs STK12C68-L55M |
5962-9459901MYA | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-9459901MYC vs 5962-9459901MYA |
STK12C68-L55I | 8KX8 NON-VOLATILE SRAM, 55ns, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-9459901MYC vs STK12C68-L55I |
STK12C68-L55M | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Simtek Corporation | 5962-9459901MYC vs STK12C68-L55M |
STK11C68-L55M | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Simtek Corporation | 5962-9459901MYC vs STK11C68-L55M |
5962-9232404MYC | 8KX8 NON-VOLATILE SRAM, 55ns, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-9459901MYC vs 5962-9232404MYC |
STK12C68-L55I | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Simtek Corporation | 5962-9459901MYC vs STK12C68-L55I |