Part Details for 5962-9458501H5A by Micross Components
Overview of 5962-9458501H5A by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9458501H5A
5962-9458501H5A CAD Models
5962-9458501H5A Part Data Attributes
|
5962-9458501H5A
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-9458501H5A
Micross Components
EEPROM, 128KX32, 300ns, Parallel, CMOS, CPGA66, PGA-66
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | PGA | |
Package Description | PGA-66 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e0 | |
Length | 27.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.5974 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | NO | |
Width | 27.3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 5962-9458501H5A
This table gives cross-reference parts and alternative options found for 5962-9458501H5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9458501H5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9458501HUC | EEPROM Module, 128KX32, 300ns, Parallel, CMOS, HIP-66 | White Electronic Designs Corp | 5962-9458501H5A vs 5962-9458501HUC |
5962-9458501H4C | EEPROM, 128KX32, 300ns, Parallel, CMOS, CPGA66, PGA-66 | Micross Components | 5962-9458501H5A vs 5962-9458501H4C |
5962-9458501HTC | EEPROM Module, 128KX32, 300ns, Parallel, CMOS, HIP-66 | White Electronic Designs Corp | 5962-9458501H5A vs 5962-9458501HTC |
5962-9458501H4A | EEPROM, 128KX32, 300ns, Parallel, CMOS, CPGA66, PGA-66 | Micross Components | 5962-9458501H5A vs 5962-9458501H4A |