-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9457201MEA-ND
|
DigiKey | IC OPAMP VGA 2 CIRCUIT 16SO Min Qty: 3 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1370 In Stock |
|
$133.1000 | Buy Now |
DISTI #
5962-9457201MEA-ND
|
DigiKey | IC OPAMP VGA 2 CIRCUIT 16SO Min Qty: 3 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | VARIABLE GAIN AMP IC Min Qty: 1 Package Multiple: 1 | 199 |
|
$123.0100 / $213.3400 | Buy Now |
|
Rochester Electronics | Dual, Low Noise, Wideband Variable Gain Amplifier - Dual marked (AD600SQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 1370 |
|
$114.2200 / $134.3800 | Buy Now |
|
Ameya Holding Limited | IC AMP VGA DUAL LN 50MA 16CERDIP | 199 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP VGA 2 CIRCUIT 16SO | 970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5962-9457201MEA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9457201MEA
Analog Devices Inc
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 5962-9457201MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9457201MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD600JN | IC SPECIALTY ANALOG CIRCUIT, PDIP16, PLASTIC, MS-001AB, DIP-16, Analog IC:Other | Analog Devices Inc | 5962-9457201MEA vs AD600JN |
AD600JNZ | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | 5962-9457201MEA vs AD600JNZ |
5962-9457201MEX | IC SPECIALTY ANALOG CIRCUIT, PDIP16, CERDIP-16, Analog IC:Other | Analog Devices Inc | 5962-9457201MEA vs 5962-9457201MEX |