Part Details for 5962-9456201M2A by Harris Semiconductor
Results Overview of 5962-9456201M2A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9456201M2A Information
5962-9456201M2A by Harris Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-9456201M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9456201M2A-600026-ND
|
DigiKey | HIGH FREQUENCY/VIDEO SWITCH - DU Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$13.6000 | Buy Now |
|
Rochester Electronics | HIGH FREQUENCY/VIDEO Switch - Dual marked (HI4-0222/883) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$11.1200 / $13.0800 | Buy Now |
Part Details for 5962-9456201M2A
5962-9456201M2A CAD Models
5962-9456201M2A Part Data Attributes
|
5962-9456201M2A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9456201M2A
Harris Semiconductor
Audio/Video Switch, 2 Func, 1 Channel, CQCC20
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |