Part Details for 5962-9455803QXA by Texas Instruments
Overview of 5962-9455803QXA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9455803QXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9455803QXA-ND
|
DigiKey | SMJ320C50 DIGITAL SIGNAL PROCESS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$900.5800 | Buy Now |
|
Rochester Electronics | SMJ320C50 Digital Signal Processors RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 28 |
|
$772.8600 / $909.2400 | Buy Now |
Part Details for 5962-9455803QXA
5962-9455803QXA CAD Models
5962-9455803QXA Part Data Attributes:
|
5962-9455803QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9455803QXA
Texas Instruments
16-BIT, 50MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA-141 | |
Pin Count | 141 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P141 | |
JESD-609 Code | e0 | |
Length | 26.925 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 4 | |
Number of Terminals | 141 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | SPGA141,19X19 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
RAM (words) | 10272 | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.54 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 26.925 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9455803QXA
This table gives cross-reference parts and alternative options found for 5962-9455803QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9455803QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ320C50GFAM50 | 16-BIT, 50MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141 | Texas Instruments | 5962-9455803QXA vs SMJ320C50GFAM50 |
SM320C50GFAM50 | 16-BIT, 50MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141 | Texas Instruments | 5962-9455803QXA vs SM320C50GFAM50 |